0
0 Items£0.00
ex VAT
ex VAT

Speaker Plug, In Line, 4 Pole - FM1245

CLIFF ELECTRONIC COMPONENTS FM1245 Speaker Plug, In Line, 4 Pole
CLIFF ELECTRONIC COMPONENTS FM1245 - undefined
CLIFF ELECTRONIC COMPONENTS FM1245 - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoFM1245Copy
Order CodeAV20846
Product RangeCliffcon S
Technical Datasheet
See all Technical Docs
115 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.97
10+£2.80
50+£2.61
100+£2.34
Price for:Each
Minimum: 1
Multiple: 1
£2.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoFM1245Copy
Order CodeAV20846
Product RangeCliffcon S
Technical Datasheet
Product RangeCliffcon S
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)

Product Overview

The Cliffcon S series designed for audio applications. Also available in 4 and 8-pole standard Cliffcon designed for power applications.

Applications

Audio

Technical Specifications

Product Range

Cliffcon S

Gender

Plug

Contact Plating

Nickel Plated Contacts

SVHC

No SVHC (04-Feb-2026)

No. of Contacts

4 Contact

Connector Mounting

Cable Mount

Connector Body Material

Metal Body

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.038