
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,393.45 |
| 4+ | £1,123.75 |
Product Information
Product Overview
The Cloud CS-S10ADB in black is quality 2 Way loudspeaker for internal or external fixed installation in leisure and hospitality venues, an excellent choice when higher sound levels and better quality musical reproduction is needed than can be achieved with typical small “background music” speakers. The CS-S10ADB self-powered using an internal two-channel Class D amplifier with integral DSP and very low quiescent power consumption. A standard RJ45 connector allows integration with a Dante™ network, and presents on the network as a two-channel receiver. The analogue link output is line level and balanced, and available on both XLR and Euroblock connectors.
- Premium drivers for exceptional sound quality and intelligibility
- Coaxial drivers give optimal off axis performance
- High SPL and excellent LF response
- Designed to be mounted vertically or horizontally
- Corrosion-resistant steel grille
- Internal Class D amplifier with DSP
- Bi-amped via DSP-configured crossover
- Amplifier protection against over-temperature and output DC , HF or over-current
- Mains powered via IEC connector
- Standard RJ45 Ethernet socket for direct connection to Dante™ network
- AES67 compatible
- Mono/stereo operation
- Master level control
- Balanced line output (XLR and 3-pin Euroblock) for linking to further loudspeakers
- Five EQ presets: optimise the speaker for different mounting situations and programme material
- Mono/stereo operation – R channel is routed to link output for stereo/different programme use
- LEDs for Power, Signal presence, Peak, Protect and EQ selection, plus network data rate and activity
- Response (f3): 65Hz to 20kHz
- Response (f10): 55Hz to 20kHz
- Crossover frequency: 1.6kHz
- Sensitivity (1 W input @ 1 m): 93dB
- Power rating (continuous): 250W
- Dimensions: 317.5mm x 429.1mm x 280mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
55Hz
429.1mm
280mm
UK Type G
20kHz
317.5mm
Cloud - 10" 2 Way Active Dante Loudspeakers rated 250W - CS-S10AD Series
No SVHC (17-Jan-2023)
Technical Docs (1)
CS-S10ADB - You may also be interested in
2 Products Found
You May Also Need
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
