0
0 Items£0.00
ex VAT
ex VAT

8" 2 Way Active Loudspeaker,200W, White - CS-S8AW

CLOUD CS-S8AW 8" 2 Way Active Loudspeaker,200W, White
CLOUD CS-S8AW - undefined
CLOUD CS-S8AW - undefined
CLOUD CS-S8AW - undefined
CLOUD CS-S8AW - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCS-S8AWCopy
Order CodeLS06570
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1,083.45
4+£873.75
Price for:Each
Minimum: 1
Multiple: 1
£1,083.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCLOUD
Manufacturer Part NoCS-S8AWCopy
Order CodeLS06570
Technical Datasheet
Frequency Response Min60Hz
Frequency Response Max20kHz
External Height429.1mm
External Width273.3mm
External Depth265mm
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Cloud CS-S8AW in white is quality 2 Way loudspeaker for internal or external fixed installation in leisure and hospitality venues, an excellent choice when higher sound levels and better quality musical reproduction is needed than can be achieved with typical small “background music” speakers. The CS-8AW self-powered using an internal two-channel Class D amplifier with integral DSP and very low quiescent power consumption.

  • Premium drivers for exceptional sound quality and intelligibility
  • Coaxial drivers give optimal off axis performance
  • High SPL and excellent LF response
  • Designed to be mounted vertically or horizontally
  • Corrosion-resistant steel grille
  • Internal Class D amplifier with DSP
  • Bi-amped via DSP-configured crossover
  • Amplifier protection against over-temperature and output DC , HF or over-current
  • Mains powered via IEC connector
  • Two balanced analogue mic/line inputs (Neutrik® Combo XLR/ TRS jack and 3-pin Euroblock)
  • Dynamic microphones may be connected directly to the inputs
  • Additional stereo line input on 3.5 mm TRS jack socket
  • Per-input level controls
  • Master level control
  • Balanced line output (XLR and 3-pin Euroblock) for linking to further loudspeakers
  • Five EQ presets: optimise the speaker for different mounting situations and programme material
  • Mono/stereo operation – R channel is routed to link output for stereo/different programme use
  • LEDs for Power, Signal presence, Peak, Protect and EQ selection
  • Response (f3): 75Hz to 20kHz
  • Response (f10): 60Hz to 20kHz
  • Crossover frequency: 1.9kHz
  • Sensitivity (1 W input @ 1 m): 92dB
  • Power rating (continuous): 200W
  • Dimensions: 273.3mm x 429.1mm x 265mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Frequency Response Min

60Hz

External Height

429.1mm

External Depth

265mm

Plug Type

UK Type G

Frequency Response Max

20kHz

External Width

273.3mm

Product Range

Cloud - 8" 2 Way Active Loudspeakers rated 200W - CS-S8A Series

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

CS-S8AW - You may also be interested in

2 Products Found

You May Also Need

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):9.84