0
0 Items£0.00
ex VAT
ex VAT

8" 100V Surface Mount Subwoofer - 100W - CS-SUB8B

CLOUD CS-SUB8B 8" 100V Surface Mount Subwoofer - 100W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCS-SUB8BCopy
Order CodeLS04948
Product RangeCloud CS-S
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£198.45
Price for:Each
Minimum: 1
Multiple: 1
£198.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCLOUD
Manufacturer Part NoCS-SUB8BCopy
Order CodeLS04948
Product RangeCloud CS-S
Technical Datasheet
Transformer Power Tappings100W, 50W, 25W, 13W
Frequency Response Min74Hz
Frequency Response Max200Hz
External Height251.5mm
External Width419.4mm
External Depth209.3mm
Product RangeCloud CS-S
SVHCNo SVHC (17-Jan-2023)

Product Overview

The CS-SUB8 is a versatile 8” passive subwoofer with a low profile cabinet, designed to add powerful bass response to any mid SPL music system. Designed to compliment Clouds line of full range speakers to form an outstanding small business system - ideal for retail, leisure and hospitality applications. The CS-CSUB8 offers high sensitivity, and excellent low frequency response in a small package. Supplied with a mounting bracket for horizontal or vertical orientation, rubber feet for free standing and integrated M6 threaded inserts so the unit can also be suspended.

  • Efficient subwoofer for excellent bass extension
  • 8” Treated paper woofer with rubber surround
  • Rear mounted tap switch for high/low impedance settings
  • Removable logo allows for a discrete installation
  • Surface mount bracket which allows for horizontal or vertical orientation
  • 8x M6 Threaded mounting points for hanging
  • Rubber feet supplied for free standing option
  • Power output @ 4 Ohm: 100W
  • Power Taps @ 100V: 100W, 50W, 25W, 13W
  • Power Taps @ 70V: 100W, 50W, 25W, 13W, 7W
  • Frequency response: 74Hz-200Hz
  • Nominal SPL: 87dB @ 1m
  • Maximum SPL: 107db @ 1m
  • Input connector: 4 Pin Euro block
  • Dimensions (WxHxD): 419.4x251.5x209.3mm (271.8mm height with rubber feet)
  • Weight: 5kg
  • Comprehensive 5 Year Cloud commercial warranty

Technical Specifications

Transformer Power Tappings

100W, 50W, 25W, 13W

Frequency Response Max

200Hz

External Width

419.4mm

Product Range

Cloud CS-S

Frequency Response Min

74Hz

External Height

251.5mm

External Depth

209.3mm

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):9.08