
| Manufacturer | CODEGEN |
|---|---|
| Manufacturer Part No | 4U 650GPU4Copy |
| Order Code | CS38800 |
| Also Known As | GTIN UPC EAN: 5055492415400 |
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £239.99 |
| 5+ | £230.35 |
Product Information
| Manufacturer | CODEGEN |
|---|---|
| Manufacturer Part No | 4U 650GPU4Copy |
| Order Code | CS38800 |
| Also Known As | GTIN UPC EAN: 5055492415400 |
| Motherboard Size | ATX, Micro ATX, Mini ITX, Extended ATX |
| Computer Case Style | Rack Mounted |
| Power Rating | - |
| Case Colour | Black, Silver |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Codegen 4U650GPU4 is a high performance server chassis designed to be mounted in a standard server rack. Specially designed for high-end computing applications, the case provides generous space for internal hardware as well as providing more expansion slots for add-on cards and GPUs. The unique front panel also provides access to eight hot-swappable drive bays, for ideal for flexible storage requirements. The chassis supports up to E-ATX motherboards and comes with five fans pre-installed (3x PWM), delivering exceptional cooling performance for demanding installations.
- 4U Rackmount chassis, ideal for high-end professional computing applications
- Compatible with ATX, Micro ATX, Mini ITX and Extended ATX motherboards
- Pre-installed with five cooling fans: 3x 120mm PWM (middle), 2x 80mm (rear)
- Supports GPU up to 355mm length
- Maximum CPU cooler height up to 110mm (directly under bracket) or 150mm (not under bracket)
- Provides 8x hot-swappable 3.5/2.5" external drive bays and 4x internal 2.5" SSD bays
- Removable air filter in front panel
- 2x USB 3.0 ports and power/reset buttons
- 11x Full size expansion slots for maximum scalability
- Dimensions (HxWxD): 177x438x690mm (including handles)
Contents
Chassis, GPU bracket, screws and user guide
Technical Specifications
| Motherboard Size | ATX, Micro ATX, Mini ITX, Extended ATX |
|---|---|
| Power Rating | - |
| Product Range | - |
| Computer Case Style | Rack Mounted |
|---|---|
| Case Colour | Black, Silver |
| SVHC | No SVHC (25-Jun-2025) |
You May Also Need
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 17.3 |
