Print Page

Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.41 |
Price for:Each
Minimum: 1
Multiple: 1
£7.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Simple yet stylish wireless mouse with a plug & play design, ideal for everyday computing tasks.
- 5 Button layout with scroll wheel
- Comfortable ambidesxtous design suitable for use with either hand
- Selectable mouse resolution (800/1200/1600DPI)
- 2.4GHz Wireless technology with 10m range
- Plug and play, mini USB wireless receiver
- Powered by 2x AAA battery (not supplied)
- Supports Windows, Android, Linux and Mac OS
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Optical
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
Standard
Ergonomic
No
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
