0
0 Items£0.00
ex VAT
ex VAT

Audio Loop Listener - IL-RX20

CONTACTA IL-RX20 Audio Loop Listener
CONTACTA IL-RX20 - undefined
CONTACTA IL-RX20 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTACTA
Manufacturer Part NoIL-RX20Copy
Order CodeLS05498
Technical Datasheet
See all Technical Docs
1 In Stock

6 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£55.71
Price for:Each
Minimum: 1
Multiple: 1
£55.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCONTACTA
Manufacturer Part NoIL-RX20Copy
Order CodeLS05498
Technical Datasheet
Plug TypeUK Type G
SVHCTo Be Advised

Product Overview

Loop Listener is a compact listening device for interaction with hearing loop systems. It enables people to listen to a hearing loop system as if they were wearing a hearing instrument switched to the “T” position.

  • To test if a hearing loop system is functioning
  • For use by someone with hearing difficulty who either does not wear a hearing device or their hearing device has no “T” function
  • Flat frequency response
  • Low cut filter
  • More than 100 hours life with 2 x AAA batteries (included)
  • Supplied with headphones
  • Construction: ABS Plastic
  • Finish: black
  • Distortion: <lt/>0.5% THD @1kHz
  • Output power: 10mW @1kHz (16Ω)
  • Dimensions (HxWxD): 240x165x40mm
  • Weight: 550g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office

Technical Specifications

Product Range

CONTACTA Accessories

SVHC

To Be Advised

Plug Type

UK Type G

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.24