Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £145.00 |
| 3+ | £137.50 |
Price for:Each
Minimum: 1
Multiple: 1
£145.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This powerful lamp provides the ultimate in high light output, with an exceptionally wide spread of light.
- Ideal for work benches and illuminating large surfaces
- 120 Powerful daylight LEDs
- 3 Brightness level
- Heavy duty arm with reinforced joints and covers
- Effortless free-motion head and arm joints, holds any position
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Length
29.5"
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Lamp Base Type
-
Lens Diameter
-
Power Rating
24W
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
