0
0 Items£0.00
ex VAT
ex VAT

Magic 2 LAN Powerline Starter Kit, Twin Pack - 8262

DEVOLO 8262 Magic 2 LAN Powerline Starter Kit, Twin Pack
DEVOLO 8262 - undefined
DEVOLO 8262 - undefined
DEVOLO 8262 - undefined
DEVOLO 8262 - undefined
DEVOLO 8262 - undefined
DEVOLO 8262 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEVOLO
Manufacturer Part No8262Copy
Order CodeCS32835
Product RangeDevolo Magic 2 LAN
Also Known AsGTIN UPC EAN: 4250059682627
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 24 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£117.85
Price for:Each
Minimum: 1
Multiple: 1
£117.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDEVOLO
Manufacturer Part No8262Copy
Order CodeCS32835
Product RangeDevolo Magic 2 LAN
Also Known AsGTIN UPC EAN: 4250059682627
Technical Datasheet
Product RangeDevolo Magic 2 LAN
SVHCTo Be Advised

Product Overview

The Magic 2 LAN system provides Powerline connectivity throughout your home with speeds up to 2400Mb/s which is perfect for 4K UHD streaming and lag-free online gaming. The Integrated Gigabit LAN port connects almost any terminal device to your network for instant connectivity and the Home Network App ensures intuitive control over all your adaptors. The starter kit includes two Magic 2 LAN adaptors for establishing your network.

  • Delivers wired Powerline speeds up to 2400mb/s
  • Gigabit LAN connection for wired devices such as Smart TVs and game consoles
  • Smart Plug & Play setup is ready in seconds
  • Easily monitor your Magic 2 devices with the devolo app for smartphones and tablets
  • Passthrough design retains power socket access
  • Extra adaptors available for network expansion
  • Covers large distances up to 500m
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Notes

Note: Not compatible with dLAN powerline adaptors or HomePlug AV products. Powerline adaptors must be connected to the same electrical circuit to function correctly

Technical Specifications

Product Range

Devolo Magic 2 LAN

SVHC

To Be Advised

8262 - You may also be interested in

1 Product Found

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.828