0
0 Items£0.00
ex VAT
ex VAT

Magic 2 LAN Triple Powerline Starter Kit, Twin Pack - 8512

DEVOLO 8512 Magic 2 LAN Triple Powerline Starter Kit, Twin Pack
DEVOLO 8512 - undefined
DEVOLO 8512 - undefined
DEVOLO 8512 - undefined
DEVOLO 8512 - undefined
DEVOLO 8512 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEVOLO
Manufacturer Part No8512Copy
Order CodeCS33938
Also Known AsGTIN UPC EAN: 4250059685123
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£120.98
Price for:Each
Minimum: 1
Multiple: 1
£120.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDEVOLO
Manufacturer Part No8512Copy
Order CodeCS33938
Also Known AsGTIN UPC EAN: 4250059685123
Technical Datasheet
SVHCTo Be Advised

Product Overview

Experience high speed internet straight from the wall socket! The Magic 2 LAN Triple creates an instant, high speed network using your existing power lines - so any wall socket can be an access point. Utilising modern G.hn technology the system delivers network speeds up to 2400Mb/s, perfect for UHD streaming and online gaming. Designed for convenience, the powerline adaptor is equipped with three LAN ports to support multiple devices and features a passthrough socket to retain access to the mains outlet. Expansion is incredibly easy, simply add additional Magic adaptors to upgrade and extend your network.

  • Delivers fast wired powerline speeds up to 2400Mb/s
  • Three LAN sockets to cater for multiple devices such as computers, Smart TVs and consoles
  • High speed operation with Devolo G.hn technology
  • Passthrough design retains socket use
  • Supports wired range up to 500m
  • Secure operation with 128-bit AES encryption
  • Extra adaptors available for network expansion
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Magic 2 LAN Triple adaptor, Magic 2 LAN adaptor, 2x Ethernet cable and user guide

Notes

Note: Not compatible with dLAN powerline adaptors or HomePlug AV products. Powerline adaptors must be connected to the same electrical circuit to function correctly

Technical Specifications

Product Range

Devolo Magic 2 LAN Triple

SVHC

To Be Advised

8512 - You may also be interested in

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.859