0
0 Items£0.00
ex VAT
ex VAT

DFRduino Mega2560 (Arduino R3 Compatible) Microcontroller - DFR0191

DFROBOT DFR0191 DFRduino Mega2560 (Arduino R3 Compatible) Microcontroller
DFROBOT DFR0191 - undefined
DFROBOT DFR0191 - undefined
DFROBOT DFR0191 - undefined
DFROBOT DFR0191 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0191Copy
Order CodeSC21008
Also Known AsGTIN UPC EAN: 6959420912667
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£22.31
Price for:Each
Minimum: 1
Multiple: 1
£22.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoDFR0191Copy
Order CodeSC21008
Also Known AsGTIN UPC EAN: 6959420912667
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATmega2560
Silicon Family NameATmega
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

DFRduino Mega2560 is an ATmega2560-based microcontroller that provides full compatibility with "Arduino MEGA2560“. It features 54 digital I/O ports, 16 analogue signal input ports, 4 UARTs (hardware serial ports), and a 16MHz crystal oscillator. The board comes with a bootloader that enables users to download programs directly via a USB. You can simply power it with a USB cable or a standard adapter or use a battery as external power. Mega 2560 has 256KB Flash, which is two times that of the Mega1280, providing a larger creation space for your projects.

  • Controller Model: ATmega2560
  • Operating Voltage: 5V
  • Input Voltage(VIN): 3-16V(20V max)
  • Digital I/O Pins: 54 (of which 15 provide PWM output)
  • Analogue Inputs: 16 I/O
  • FLASH: 256 KB (of which 4 KB is used by the bootloader)
  • SRAM: 8KB
  • EEPROM: 4KB
  • Frequency: 16MHz

Technical Specifications

Silicon Manufacturer

Microchip

Core Sub-Architecture

-

Silicon Family Name

ATmega

Kit Contents

DFRduino Board ATmega2560

SVHC

No SVHC (04-Feb-2026)

Core Architecture

AVR

Silicon Core Number

ATmega2560

For Use With

Arduino Mega 2560 R3 Boards

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.047