0
0 Items£0.00
ex VAT
ex VAT

FireBeetle 2 ESP32-E IoT Microcontroller, No Header - DFR0654

DFROBOT DFR0654 FireBeetle 2 ESP32-E IoT Microcontroller, No Header
DFROBOT DFR0654 - undefined
DFROBOT DFR0654 - undefined
DFROBOT DFR0654 - undefined
DFROBOT DFR0654 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0654Copy
Order CodeSC21018
Also Known AsGTIN UPC EAN: 6959420920198
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.02
Price for:Each
Minimum: 1
Multiple: 1
£8.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoDFR0654Copy
Order CodeSC21018
Also Known AsGTIN UPC EAN: 6959420920198
Technical Datasheet
Silicon ManufacturerEspressif Systems
No. of Bits32bit
Silicon Family NameESP32
Core ArchitectureXtensa
Core Sub-ArchitectureLX6
Silicon Core NumberESP32-WROOM-32E
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

DFR0654 is a FireBeetle 2 ESP32-E IoT microcontroller (Supports Wi-Fi & Bluetooth). FireBeetle 2 ESP32-E, specially designed for IoT, is an ESP-WROOM-32E-based main controller board with dual-core chips. It supports Wi-Fi and Bluetooth dual-mode communication and features a small size, ultra-low power consumption, on-board charging circuit, and easy-to-use interface, which can be conveniently used for smart home IoT, industrial IoT applications, and wearable devices, and so on. You can easily create your own IoT smart home system when connecting it with an IoT platform like IFTTT. FireBeetle 2 ESP32-E supports Arduino programming and will support Scratch graphical programming and MicroPython programming very soon.

  • ESP32 Dual-core low power main controller, 10µA power consumption
  • WiFi+Bluetooth 4.0 dual-mode module
  • GDI display port, easy to connect
  • Onboard charging circuit and PH2.0 lithium battery interface
  • 3.3V operating voltage and 3.3V to 5.5V input voltage
  • 500mA max charge current, 2mA support low-power, max discharge current of 600mA at 3.3V LDO
  • Wi-Fi Standard: FCC/CE/TELEC/KCC
  • Support USB charging
  • Bluetooth Protocol: Bluetooth v4.2 BR/EDR and BLE standard compliant
  • 240MHz main frequency, 520KB SRAM, 32Mbit flash

Contents

FireBeetle 2 board ESP32-E x1, 18pin-2.54mm pitch pin x1, 18pin-2.54mm pitch pin female x1, 14pin-2.54mm pitch pin x1, 14pin-2.54mm pitch pin female x1.

Technical Specifications

Silicon Manufacturer

Espressif Systems

Silicon Family Name

ESP32

Core Sub-Architecture

LX6

Kit Contents

FireBeetle 2 Board ESP32-WROOM-32E, 18Pin-2.54mm Pitch Pins, 14Pin-2.54mm Pitch Pins

SVHC

No SVHC (04-Feb-2026)

No. of Bits

32bit

Core Architecture

Xtensa

Silicon Core Number

ESP32-WROOM-32E

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.024