0
0 Items£0.00
ex VAT
ex VAT

BlackPill Development Board, STM32F411 - DFR0864

DFROBOT DFR0864 BlackPill Development Board, STM32F411
DFROBOT DFR0864 - undefined
DFROBOT DFR0864 - undefined
DFROBOT DFR0864 - undefined
DFROBOT DFR0864 - undefined
DFROBOT DFR0864 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0864Copy
Order CodeSC21797
Also Known AsGTIN UPC EAN: 6959420919758
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£12.99
Price for:Each
Minimum: 1
Multiple: 1
£12.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoDFR0864Copy
Order CodeSC21797
Also Known AsGTIN UPC EAN: 6959420919758
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F411CEU6
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

DFR0864 is a STM32F411 "BlackPill" development board. This compact STM32F411 development board can be well embedded in your projects. Featuring the STM32F411CEU6, this chip has 512KB of ROM, 128KB of SRAM and runs at 100MHz. There is a spot on the bottom for SOIC flash memory, which allows you to solder SPI flash memory to give yourself more space for data logging or file storage. The board features a Type-C connector and a 3.3V 100mA LDO regulator. Also, a diode is connected in series to prevent power backflow. There are both 25MHz 9pF high-speed and 32.768KHz 6pF low-speed crystals on board. This dev board is suitable for advanced users with STM32 development experience, we do not have a detailed tutorial usage for it.

  • STM32F411CEU6 100MHz, 128KB RAM, 512KB ROM
  • 25MHz high-speed crystal & 32.768KHz 6PF low-speed crystal
  • Immersion gold technology and lead-free, gold-plated pin headers, more environmentally friendly
  • Flash pads have been reserved and USBDisk & FATFFS routines are provided
  • Support MicroPython programming, provide usable MicroPython firmware
  • Support Arduino programming
  • Support C language programming development
  • Version V3.0, there are 3 buttons: reset button, BOOT0 button, user button
  • Provide CMSIS-DAP firmware, which can be turned into a download burner
  • Use the latest original ST chip, high-quality crystal oscillator

Contents

STM32F411 development board, 2x 20-pin straight headers and 4 pin curved header

Technical Specifications

Silicon Manufacturer

STMicroelectronics

Silicon Family Name

STM32

Core Sub-Architecture

Cortex-M4

Kit Contents

Development Board STM32F411CEU6, 2 x 20-Pin Straight Pin, 4-Pin Curved Pin

SVHC

No SVHC (04-Feb-2026)

No. of Bits

32bit

Core Architecture

ARM

Silicon Core Number

STM32F411CEU6

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01