0
0 Items£0.00
ex VAT

SLogic Combo 8 Multifunction Development Tool - FIT0956

DFROBOT FIT0956 SLogic Combo 8 Multifunction Development Tool
DFROBOT FIT0956 - undefined
DFROBOT FIT0956 - undefined
DFROBOT FIT0956 - undefined
DFROBOT FIT0956 - undefined
DFROBOT FIT0956 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0956Copy
Order CodeSC21783
Also Known AsGTIN UPC EAN: 6959420924615
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£10.98
Price for:Each
Minimum: 1
Multiple: 1
£10.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoFIT0956Copy
Order CodeSC21783
Also Known AsGTIN UPC EAN: 6959420924615
Technical Datasheet
Accessory TypeSLogic Combo 8 Multi-Function Development Tool
For Use WithDFRobot CKLink Debugger DAP Link Debugger and UART Modules
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

FIT0956 is a SLogic combo 8 versatile multi-function development tool. It integrates the functionalities of a logic analyser, CKLink debugger, DAP-Link debugger, and UART module (USB2UART). It allows for arbitrary switching between these functions via buttons. This 4-in-1 tool offers a maximum sampling rate of 80MHz, supports up to 8 channels, and is compatible with multiple platforms. Despite its compact form factor, it provides a wide range of over 130 analysis protocols. As a logic analyser, it offers a maximum sampling frequency of 80MHz, enabling the analysis of a broad range of protocols in conjunction with a host computer. When used as a UART module, it supports up to 4 serial ports with a maximum baud rate of 20Mbps, making it suitable for various applications that rely on serial communication. Suitable for protocol analysis, serial communication, chip debugging, education and training, hardware development and testing, research and development applications.

  • 320Mb/s transmission bandwidth (Slogic)
  • Stream sampling mode (slogic)
  • Signal input range from 0 to 3.6V (Slogic)
  • High and low level thresholds of VIN>2V VIL<0.8V (Slogic)
  • CKLink or DAPLink, aids in debugging RISC-V, ARM-based chip, with an serial port for log observation
  • 16M JTAG clock rate, 1200KB/s typical dump speed and up to 20Mbps debug serial port (CKLink)
  • Up to 20Mbps debug serial port, 110KB/s typical burning speed (DAPLink)
  • 2 x 20Mbps + 2 x 1Mbps maximum baud rate, 42Mbps total bandwidth (UART)

Contents

SLogic Combo 8, 10x chip clips, female to female DuPont connection cable and USB-C lead

Technical Specifications

Accessory Type

SLogic Combo 8 Multi-Function Development Tool

Product Range

-

For Use With

DFRobot CKLink Debugger DAP Link Debugger and UART Modules

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.063