0
0 Items£0.00
ex VAT
ex VAT

Maqueen Graphical Programming Robot for micro:bit - ROB0148

DFROBOT ROB0148 Maqueen Graphical Programming Robot for micro:bit
DFROBOT ROB0148 - undefined
DFROBOT ROB0148 - undefined
DFROBOT ROB0148 - undefined
DFROBOT ROB0148 - undefined
DFROBOT ROB0148 - undefined
DFROBOT ROB0148 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoROB0148Copy
Order CodeED00466
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£25.40
Price for:Each
Minimum: 1
Multiple: 1
£25.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoROB0148Copy
Order CodeED00466
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

ROB0148 is a micro: Maqueen Lite-micro:bit educational programming robot platform. It is an easy-to-use micro:bit programming robot for STEAM education, which inherits the playability and simple operation of micro:bit. With a mini body, play-and-play, it allows students to quickly learn graphical programming in an entertaining way while nurturing their interests in science and logical thinking. Maqueen is accessible to Mind+ Programming platform now. Mind+ is a graphical programming platform from DFRobot, supporting python, Arduino and other programming platforms. At present, Mind+ has been applied to all kinds of sensors, modules and related educational products.

  • Affordable and palm sized to carry and collect
  • Quick assemble, saves time for entire class
  • Easy to start, friendly and playful to beginners
  • Wide extensions: DIY projects with endless possibilities
  • Running Maqueen, powerful drive motor+ customized POM bearing wheels
  • Graphical programming, play coding in blocks while learning programming and logic thinking
  • Supports multiple platform: Mind+, Makecode, Scratch, Python; grow from zero to hero
  • Enjoy hundreds of creative hacking projects in 3 hours

Notes

Note: Address for importing the makecode library - https://github.com/DFRobot/pxt-maqueen

Technical Specifications

Accessory Type

Maqueen micro:bit Educational Programming Robot Platform

No. of Bits

-

Core Architecture

-

Silicon Core Number

-

Product Range

-

Silicon Manufacturer

-

Silicon Family Name

-

Core Sub-Architecture

-

Kit Contents

Car Body, 2 xWheel/3 AAA Batteries Box, Double Sided Adhesive Tape/SR04 Ultrasonic/Quick start Guide

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:95030079
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.22