0
0 Items£0.00
ex VAT
ex VAT

Installation Multifunction Tester - ALVAMFTPRO

DI-LOG ALVAMFTPRO Installation Multifunction Tester
DI-LOG ALVAMFTPRO - undefined
DI-LOG ALVAMFTPRO - undefined
DI-LOG ALVAMFTPRO - undefined
DI-LOG ALVAMFTPRO - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDI-LOG
Manufacturer Part NoALVAMFTPROCopy
Order CodeIN10488
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£849.00
Price for:Each
Minimum: 1
Multiple: 1
£849.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDI-LOG
Manufacturer Part NoALVAMFTPROCopy
Order CodeIN10488
Technical Datasheet
Voltage Measure DC Max0V
Voltage Measure AC Max550V
Insulation Resistance Min9999ohm
Insulation Resistance Max0.1ohm
SVHCNo SVHC (04-Feb-2026)

Product Overview

Introducing the Di-LOG ALVA MFT Pro Installation Multifunction Tester, the premium model in the ALVA Series, delivering next-generation testing capabilities with advanced features designed for professional electricians. Built to meet the latest industry standards, including full BS EN 61557 compliance, the ALVA MFT Pro offers precision, reliability, and efficiency in every test. Equipped with a vibrant full-colour TFT display, this multifunction tester provides interactive pass/fail settings and supports a full range of RCD types, including AC, A, B, B+, EV and F. It features automated Continuity and Earth Loop Auto Start, a secondary display for recorded results, and intelligent 2/3 wire high-current loop detection, eliminating the need for manual selection. Taking functionality further, the ALVA MFT Pro introduces 15mA continuity testing, ideal for inductive loads such as motor windings. The inclusion of Zmax and Imax tracking allows for maximum recorded Earth Loop Impedance and Perspective Short Circuit Current (PSC) analysis, ensuring optimal safety and performance assessment.

  • High-contrast screen with interactive pass/fail settings for intuitive operation
  • Supports all major RCD types, including AC, A, B, B+, EV, F, and 6mA RDC-PD/MD, catering to a wide range of installations, including EV chargers
  • Streamlines testing with secondary display for recorded results, improving efficiency and workflow
  • Intelligent 2/3-wire high-current loop detection, which automatically identifies whether a 2-wire or 3-wire Loop/PSCC measurement is being conducted
  • Xpert Loop Technology delivers high-accuracy low-current Earth Loop measurements with an adjustable test current feature
  • Optimises test precision based on your RCD current
  • Ensures reliable loop impedance testing while maintaining maximum safety and accuracy in all environments
  • Offers variable RDC test feature, 1A RCD testing, and 4mA continuity testing, making it ideal for motor windings and inductive loads
  • Automates EV charger verification, with earth loop test, RDC-PD/MD test, AC RCD test, ramp test, and voltage verification in a streamlined workflow
  • Supports 3 or 4-pole methods with optional accessory kit for comprehensive ground integrity testing
  • Records maximum Earth Loop Impedance and Perspective Short Circuit Current (PSC), ensuring precise electrical safety assessments
  • Displays maximum permitted Zs Loop values when carrying out Earth Loop Impedance testing, helping ensure compliance with industry safety standards.
  • Powered by six high-power NiMH rechargeable batteries, ensuring extended operation without the hassle of frequent battery replacements
  • Included charge plug allows convenient recharging, keeping your tester ready for use at all times
  • Built-in memory to store up to 1,000 recorded measurements, ensuring efficient data management, traceability, and seamless workflow integration
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others

Technical Specifications

Product Range

Di-LOG - ALVAMFT Series

Voltage Measure AC Max

550V

Insulation Resistance Max

0.1ohm

Voltage Measure DC Max

0V

Insulation Resistance Min

9999ohm

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):3.88