0
0 Items£0.00
ex VAT
ex VAT

2kW Wall Mounted Electric Panel Heater - PLX200E

DIMPLEX PLX200E 2kW Wall Mounted Electric Panel Heater
DIMPLEX PLX200E - undefined
DIMPLEX PLX200E - undefined
DIMPLEX PLX200E - undefined
DIMPLEX PLX200E - undefined
DIMPLEX PLX200E - undefined
DIMPLEX PLX200E - undefined
DIMPLEX PLX200E - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIMPLEX
Manufacturer Part NoPLX200ECopy
Order CodeHG01015
Also Known AsGTIN UPC EAN: 5011139090744
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£238.35
3+£223.81
Price for:Each
Minimum: 1
Multiple: 1
£238.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDIMPLEX
Manufacturer Part NoPLX200ECopy
Order CodeHG01015
Also Known AsGTIN UPC EAN: 5011139090744
Technical Datasheet
Power Rating2kW
Operating Voltage240V
External Height430mm
External Width860mm
External Depth108mm
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)

Product Overview

The Dimplex PLX200E is a high-performance 2kW electronic panel heater, perfect for efficiently heating larger rooms. Its sleek, modern design allows for easy integration into any space while ensuring effective heat distribution. Featuring an adjustable thermostat for precise temperature control, it promotes energy efficiency and comfort. Equipped with essential safety features such as overheat protection, this panel heater is a reliable choice for homes and offices, providing warmth and convenience when you need it most.

  • 7 Day timer profiles
  • Backlit LCD display and capacitive buttons
  • Electronic thermostat accurate to within 0.2°C
  • Slim line design
  • Energy saving technology
  • Splashproof for use in bathrooms (IP24)
  • 1.3m Power cord
  • 1H frame wall bracket for easy fixing
  • Complies with Lot 20 of ERP Directive
  • Dimensions (HxWxD): 430x860x108mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Power Rating

2kW

External Height

430mm

External Depth

108mm

Plug Type

UK Type G

Operating Voltage

240V

External Width

860mm

Product Range

Dimplex PLXE Panel Heaters

SVHC

No SVHC (17-Dec-2014)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):7.8