0
0 Items£0.00
ex VAT
ex VAT

Quick Trigger Clamp Basic, 50mm, 250kg (Black) - T58201

DOUGHTY T58201 Quick Trigger Clamp Basic, 50mm, 250kg (Black)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOUGHTY
Manufacturer Part NoT58201Copy
Order CodeST03445
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£31.88
10+£31.04
Price for:Each
Minimum: 1
Multiple: 1
£31.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDOUGHTY
Manufacturer Part NoT58201Copy
Order CodeST03445
Technical Datasheet
SVHCTo Be Advised

Product Overview

  • Extremely useful clamp for hanging valuable luminaires safely and easily
  • Large Easygrip handle is fitted for ease of use
  • Fixings: M12 hole
  • SWL: 250kg
  • Tube diameters: 38-51mm
  • Width: 50mm
  • Weight: 0.76kg

Technical Specifications

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.696