Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.50 |
| 10+ | £23.52 |
Price for:Each
Minimum: 1
Multiple: 1
£25.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOUGHTY
Manufacturer Part NoT58300Copy
Order CodeST03446
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Extremely useful clamp for hanging valuable luminaires safely and easily
- Large Easygrip handle is fitted for ease of use
- Fixings: M12 hole
- SWL: 100kg
- Tube diameters: 38-51mm
- Width: 30mm
- Weight: 0.49kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496
