Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.30 |
| 10+ | £29.07 |
Price for:Each
Minimum: 1
Multiple: 1
£30.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Designed to fit tubes sizes from 48mm to 51mm
- A large easygrip handle is fitted for ease of use
- SWL: 200kg
- Tube diameters: 48 to 51mm
- Width: 30mm
- Fixings: M12 hole
- Weight: 0.50kg
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5