Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No36092
Order CodeTL00872
Also Known AsGTIN UPC EAN: 5010559360925
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.84 |
| 5+ | £16.55 |
Price for:Each
Minimum: 1
Multiple: 1
£17.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No36092
Order CodeTL00872
Also Known AsGTIN UPC EAN: 5010559360925
Overall Length210mm
Cutting Capacity Max3.5mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Mini bolt cutters with drop forged jaws which have been correctly hardened, tempered and chemically blacked. The spring loaded handles have an adjustable stop and safety lock. The cutters are suitable for most general purpose work including: cutting mild steel up to 3.5mm, high tensile steel up to 1.5mm and soft materials such as copper, aluminium etc. up to 5mm. The cutters are 210mm in length and are ideal in applications where space is limited.
- Forged centre cut tool steel jaws hardened, tempered and chemically blacked with carbon steel plate handles
- Cuts high tensile steel up to 1.5mm, mild steel up to 3.5mm max, and soft materials, ie copper, aluminium up to 5mm max
- 210mm Long
Technical Specifications
Overall Length
210mm
Product Range
-
Cutting Capacity Max
3.5mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
