Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No4713
Order CodeTL24210
Also Known AsGTIN UPC EAN: 5059482032837
36 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.12 |
Price for:1 Set
Minimum: 1
Multiple: 1
£26.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No4713
Order CodeTL24210
Also Known AsGTIN UPC EAN: 5059482032837
Kit Contents-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This expert quality socket and bit set is manufactured from chrome vanadium steel which is correctly hardened and tempered. The six-point sockets are chrome plated for corrosion protection. Supplied inside a soft grip injection plastic storage case.
- 72-Tooth reversible ratchet
- Made from chrome vanadium steel
- Accessories include a range of sockets and bits
- Handy set supplied in storage case
Contents
72-Tooth reversible ratchet, Spinner handle, 55mm Extension bar, 100mm Extension bar, Universal joint, 1/4" Hex to 1/4" Sq. Dr. adaptor, 9x Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12mm, 24x Screwdriver bits: Slotted: 3, 4, 5, 6, 7mm, Phillips: PH0, PH1, PH2, PH3, Pozidriv: PZ0, PZ1, PZ2, PZ3, Torx Star: T10, T15, T20, T25, T27, T30, T40, Hex: 3mm, 4mm, 5mm, 6mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.871
