Print Page

Image is for illustrative purposes only. Please refer to product description.
511 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.65 |
Price for:1 Set
Minimum: 1
Multiple: 1
£6.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00253Copy
Order CodeTL10462
Technical Datasheet
Kit Contents12mm, 19mm, 25mm, 32mm Wood Chisels
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
This 4 piece wood chisel set is designed for accurate and controlled woodworking tasks, making it ideal for carpentry, joinery and general wood shaping. Each chisel features a precision ground, drop forged blade that has been heat treated for strength, edge retention and long service life. The sharp cutting edges allow clean, accurate cuts in both softwood and hardwood. Finished with durable blue plastic handles, this woodworking chisel set offers a practical balance of performance, comfort and reliability for trade professionals and DIY users.
- Precision ground blades deliver clean, accurate cuts for carpentry and woodworking tasks
- Drop forged and heat treated steel blades improve strength, durability and edge life
- Plastic blue handles provide a comfortable grip and reliable control during use
- Suitable for shaping, trimming and chiselling softwood and hardwood materials
- Ideal wood chisel set for carpenters, joiners, woodworkers and DIY enthusiasts
- Designed for workshop, site and home woodworking applications
Contents
Sizes: 12mm, 19mm, 25mm, 32mm
Technical Specifications
Kit Contents
12mm, 19mm, 25mm, 32mm Wood Chisels
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
D00253 - You may also be interested in
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
