Print Page

Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.16 |
| 4+ | £3.63 |
Price for:Each
Minimum: 1
Multiple: 1
£4.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01861
Order CodeSG33168
MaterialMetal
Size210mm x 105mm
Pack Quantity1
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Double storage hook suitable for everyday use
- Provides invaluable extra storage for the home, garage and workshop
- Ideal for storing bikes, tools, and many other items
- Hooks protrude 190mm from wall when mounted
- 70mm Gap between hooks
- Wall mounting face (HxW): 210x105mm
- Overall Dimensions (HxWxD): 330x105x190mm
- Maximum Load: 20kg
Contents
Storage Hook, 2x Screws & 2x Wall Plugs
Technical Specifications
Material
Metal
Pack Quantity
1
SVHC
No SVHC (17-Jan-2023)
Size
210mm x 105mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.431
