0
0 Items£0.00
ex VAT
ex VAT

Digital Thermometer with K Type Thermocouple with -50°C to +750°C/ -58°F to +1382°F Range - D03129

DURATOOL D03129 Digital Thermometer with K Type Thermocouple with -50°C to +750°C/ -58°F to +1382°F Range
DURATOOL D03129 - undefined
DURATOOL D03129 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03129Copy
Order CodeIN07449
Technical Datasheet
See all Technical Docs
89 In Stock

150 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£9.70
5+£9.08
Price for:Each
Minimum: 1
Multiple: 1
£9.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD03129Copy
Order CodeIN07449
Technical Datasheet
Temperature Measuring Range-50°C to +750°C
External Height128mm
External Width61mm
External Depth25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

An easy-to-use digital thermometer with K Type thermocouple, suitable for a variety of applications.

  • Measures in °C and °F
  • 3½ Digit, 2000 count LCD display
  • Data hold function
  • Measuring range (°C): -50°C to +750°C
  • Measuring range (°F): -58°F to +1382°F
  • The supplied Thermocouple has a diameter of 2.7mm and a lead length of 90cm
  • Power: 2x AAA batteries (not supplied)

Applications

Test & Measurement, Temperature, Environmental, Heating and Ventilation, High Temperature, Industrial Automation

Contents

Contents: Thermometer, K Type thermocouple, pouch, and manual

Technical Specifications

Temperature Measuring Range

-50°C to +750°C

External Width

61mm

Product Range

-

External Height

128mm

External Depth

25mm

SVHC

No SVHC (04-Feb-2026)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.161