Print Page

Image is for illustrative purposes only. Please refer to product description.
729 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.05 |
| 5+ | £4.68 |
Price for:Each
Minimum: 1
Multiple: 1
£5.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Blow torch, suitable for jewellery repairs, heating, drying, camping, arts and crafts etc.
- Uses a butane canister (not supplied)
- Piezo auto ignition
- Adjustable gas flow
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
65mm
External Depth
45mm
SVHC
No SVHC (17-Dec-2014)
Run Time
-
Weight
150g
External Width
150mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82056000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
