Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03898
Order CodeFN01896
Product RangeDuratool - Steel Captive 'U' Nuts
3 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.55 |
| 10+ | £8.99 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£9.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03898
Order CodeFN01896
Product RangeDuratool - Steel Captive 'U' Nuts
Thread Size - ImperialNo.8
Thread Size - Metric-
Fastener MaterialSteel
Panel Thickness-
Panel Cutout Diameter-
Fastener Plating-
Product RangeDuratool - Steel Captive 'U' Nuts
SVHCNo SVHC (17-Jan-2023)
Product Overview
- U-Nuts provide a strong and secure fixing for applications where two or more panels require holding together
- Feature a generous lead-in for easy assembly
- Can be used with self-tapping screws for fast fixing
- Typical applications include motor vehicles, domestic appliances, electrical equipment and machinery
- Edge or centre mounted
- Thickness: 0.7/1.6mm
- Supplied in packs of 100
Technical Specifications
Thread Size - Imperial
No.8
Fastener Material
Steel
Panel Cutout Diameter
-
Product Range
Duratool - Steel Captive 'U' Nuts
Thread Size - Metric
-
Panel Thickness
-
Fastener Plating
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181692
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
