0
0 Items£0.00
ex VAT
ex VAT

Internal SIM & Memory Card Reader - ALL-INT

DYNAMODE ALL-INT Internal SIM & Memory Card Reader
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMODE
Manufacturer Part NoALL-INTCopy
Order CodeCS21943
Also Known AsGTIN UPC EAN: 8400800007582
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£9.25
3+£8.19
10+£7.69
Price for:Each
Minimum: 1
Multiple: 1
£9.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDYNAMODE
Manufacturer Part NoALL-INTCopy
Order CodeCS21943
Also Known AsGTIN UPC EAN: 8400800007582
Technical Datasheet
Accessory Type-
Product Range-
SVHCTo Be Advised

Product Overview

  • High speed internal USB 2.0 card reader
  • Compatible with M2, MMC/SD/SDHC, MicroSD, xD, MS/MS PRO/MS DUO, CF and SIM cards
  • Provides additional USB 2.0 socket
  • 3.5" form factor for simple installation
  • LED status indicators
  • Supports Win XP/Vista/7/8

Contents

Card reader and screws.

Technical Specifications

Accessory Type

-

SVHC

To Be Advised

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.101