0
0 Items£0.00
ex VAT
ex VAT

Compact Bluetooth Receiver with Stereo Audio Amplifier, 2x15W - B425BL

E-AUDIO B425BL Compact Bluetooth Receiver with Stereo Audio Amplifier, 2x15W
E-AUDIO B425BL - undefined
E-AUDIO B425BL - undefined
E-AUDIO B425BL - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-AUDIO
Manufacturer Part NoB425BLCopy
Order CodeDP34861
Also Known AsGTIN UPC EAN: 5021196760672
See all Technical Docs
24 In Stock

12 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£21.46
Price for:Each
Minimum: 1
Multiple: 1
£21.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerE-AUDIO
Manufacturer Part NoB425BLCopy
Order CodeDP34861
Also Known AsGTIN UPC EAN: 5021196760672
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)

Product Overview

Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth audio amplifier. The compact design makes the unit ideal for fitting into small spaces like ceiling voids and is powered by a 12V PSU (Supplied). Ideally suited to ceiling speakers but can work equally well with small speaker cabinets.

  • Easy to install and set up
  • Bluetooth Version: 4.0 (Compatible with most Bluetooth devices)
  • Power Rating: 2x 15W RMS (@ 4 Ohm)
  • Frequency Response: 80Hz-18kHz
  • Power supply: 12V DC (adaptor included)
  • Dimensions (WxHxD): 118x27x41mm
  • Weight: 128g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Bluetooth/amplifier module, 4Way Phoenix connector, 2x 3m Speaker cables, Power supply, User instructions.

Notes

Password required to sync your Bluetooth enabled devices (012345).

Technical Specifications

Product Range

E AUDIO Bluetooth Amp Modules

SVHC

No SVHC (17-Jan-2023)

Plug Type

UK Type G

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.289