Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoE301WB
Order CodePL18009
Product RangeEagle - 301 Series
Also Known AsGTIN UPC EAN: 5021196824244
11 In Stock
15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.74 |
| 5+ | £1.61 |
Price for:Each
Minimum: 1
Multiple: 1
£1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAGLE
Manufacturer Part NoE301WB
Order CodePL18009
Product RangeEagle - 301 Series
Also Known AsGTIN UPC EAN: 5021196824244
Contact Current Max2A
No. of Gangs1
Switch CasePlastic
Product RangeEagle - 301 Series
SVHCTo Be Advised
Product Overview
Round, foot operated floor switch.
- Turn off your lamps without having to bend down
- Push button switch can be operated by either foot or hand
- Simple design and easy to use
- Suitable for table lamps, floor lamps, and DIY lamp switch wire line
- Ideal for those with limited mobility
- Made from high-quality plastic housing ensuring high reliability
- Dimensions (WxHxD): 70x70x26mm
Technical Specifications
Contact Current Max
2A
Switch Case
Plastic
SVHC
To Be Advised
No. of Gangs
1
Product Range
Eagle - 301 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
