Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoP656TCopy
Order CodeAR71252
Also Known AsGTIN UPC EAN: 5021196037965
Technical Datasheet
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £45.45 |
| 5+ | £45.15 |
Price for:Each
Minimum: 1
Multiple: 1
£45.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAGLE
Manufacturer Part NoP656TCopy
Order CodeAR71252
Also Known AsGTIN UPC EAN: 5021196037965
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The microphone has a balanced output to allow a long cable to run to an amplifier. The microphone has a very sturdy base and a flexible gooseneck. Compatible with amplifiers.
- Lockable talk switch
- Busy indicator lamp
- Lead length: 2m (approx)
- Prepared open ends (no connector fitted)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.075
