Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoRIPPA3PS
Order CodeTL21572
Product RangeEclipse - Rippa Bars
Also Known AsGTIN UPC EAN: 5012095058571
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.98 |
Price for:1 Set
Minimum: 1
Multiple: 1
£27.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoRIPPA3PS
Order CodeTL21572
Product RangeEclipse - Rippa Bars
Also Known AsGTIN UPC EAN: 5012095058571
Overall Length-
Blade Width-
Blade MaterialSteel
Product RangeEclipse - Rippa Bars
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Eclipse Wrecking Bars are made from heat treated, solid forged steel for maximum strength
- 36" Is ideal for demolishing large timber structures and dismantling concrete and metal constructions
- 24" Is ideal for demolishing plasterboard, dismantling timber frames and pulling up floorboards
- The 14" light duty bar is suitable for pulling large nails and prising or dismantling constructed items
- Material: Maximum strength heat treated, solid forged steel
Contents
14" (355mm), 24" (610mm) and 36" (910mm) Wrecking Bars
Technical Specifications
Overall Length
-
Blade Material
Steel
SVHC
No SVHC (17-Jan-2023)
Blade Width
-
Product Range
Eclipse - Rippa Bars
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2