0
0 Items£0.00
ex VAT
ex VAT

Medium Bullet Tip Paint Marker - Red - 790-002

EDDING 790-002 Medium Bullet Tip Paint Marker - Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDDING
Manufacturer Part No790-002Copy
Order CodeLM00952
Product RangeEdding 790
Also Known AsGTIN UPC EAN: 4004764855032
See all Technical Docs
35 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.76
10+£2.53
Price for:Each
Minimum: 1
Multiple: 1
£2.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEDDING
Manufacturer Part No790-002Copy
Order CodeLM00952
Product RangeEdding 790
Also Known AsGTIN UPC EAN: 4004764855032
Product RangeEdding 790
Marker / Pen TypePaint Marker
Ink ColourRed
Tip ShapeBullet Tip
SVHCTo Be Advised

Product Overview

  • Especially suitable for dark and transparent materials, and smooth surfaces
  • Durable plastic barrel
  • Low odour ink with no added xylene / toluene
  • Smudge-proof and quick-drying
  • Lightfast and water-resistant on almost all surfaces
  • Bullet tip
  • Nib width: 2 - 3mm

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Product Range

Edding 790

Ink Colour

Red

SVHC

To Be Advised

Marker / Pen Type

Paint Marker

Tip Shape

Bullet Tip

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Japan
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02
1263