0
0 Items£0.00
ex VAT
ex VAT

Medium Bullet Tip Permanent Grout Marker - White - 8200-049

EDDING 8200-049 Medium Bullet Tip Permanent Grout Marker - White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDDING
Manufacturer Part No8200-049Copy
Order CodeLM00376
Also Known AsGTIN UPC EAN: 4004764895120
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£5.48
10+£5.17
Price for:Each
Minimum: 1
Multiple: 1
£5.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEDDING
Manufacturer Part No8200-049Copy
Order CodeLM00376
Also Known AsGTIN UPC EAN: 4004764895120
Product Range-
Marker / Pen TypeGrout Marker
Ink ColourWhite
Tip ShapeBullet Tip
SVHCNo SVHC (08-Jul-2021)

Product Overview

  • Contains a special fungicide to prevent mould re-growth
  • Permanent, water resistant ink
  • Bullet tip, stroke width 2 - 4mm

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Product Range

-

Ink Colour

White

SVHC

No SVHC (08-Jul-2021)

Marker / Pen Type

Grout Marker

Tip Shape

Bullet Tip

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Japan
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02
1263