0
0 Items£0.00
ex VAT
ex VAT

Luna HD 2.0 Multimedia Speaker System with Bluetooth, Red - E25HD-RED

EDIFIER E25HD-RED Luna HD 2.0 Multimedia Speaker System with Bluetooth, Red
EDIFIER E25HD-RED - undefined
EDIFIER E25HD-RED - undefined
EDIFIER E25HD-RED - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDIFIER
Manufacturer Part NoE25HD-REDCopy
Order CodeCS33485
Product RangeEdifier E25HD
Also Known AsGTIN UPC EAN: 6923520266142
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£102.32
Price for:Each
Minimum: 1
Multiple: 1
£102.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEDIFIER
Manufacturer Part NoE25HD-REDCopy
Order CodeCS33485
Product RangeEdifier E25HD
Also Known AsGTIN UPC EAN: 6923520266142
Technical Datasheet
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height212mm
External Width122mm
External Depth222mm
Product RangeEdifier E25HD
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)

Product Overview

Ideal for enhancing home theatre and desktop entertainment systems, this sleek 2.0 speaker system features a unique curved design that incorporates touch sensitive controls. Stream music wirelessly with Bluetooth connectivity.

  • Wireless audio streaming via Bluetooth technology
  • Powerful 74W total output (2x 15W, 2x 22W)
  • Magnetically shielded silk dome tweeters and 3" full range speaker drivers
  • Passive bass radiators to maximise bass performance
  • Dynamic Range Control and DSP
  • Touch sensitive controls & wireless remote
  • 3.5mm Aux & optical inputs
  • Dimensions (HxWxD): 212x122x222mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Frequency Response Min

50Hz

External Height

212mm

External Depth

222mm

Plug Type

UK Type G

Frequency Response Max

20kHz

External Width

122mm

Product Range

Edifier E25HD

SVHC

No SVHC (17-Dec-2014)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):5.48