0
0 Items£0.00
ex VAT
ex VAT

mi:node Project Kit for micro:bit - MINODE_KIT_V1

ELEMENT14 MINODE_KIT_V1 mi:node Project Kit for micro:bit
ELEMENT14 MINODE_KIT_V1 - undefined
ELEMENT14 MINODE_KIT_V1 - undefined
ELEMENT14 MINODE_KIT_V1 - undefined
ELEMENT14 MINODE_KIT_V1 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELEMENT14
Manufacturer Part NoMINODE_KIT_V1Copy
Order CodeED00397
Product RangeElement14 mi:node
Also Known AsGTIN UPC EAN: 0713179636146
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£29.98
150+£27.86
Price for:Each
Minimum: 1
Multiple: 1
£29.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerELEMENT14
Manufacturer Part NoMINODE_KIT_V1Copy
Order CodeED00397
Product RangeElement14 mi:node
Also Known AsGTIN UPC EAN: 0713179636146
Technical Datasheet
Accessory TypeProject kit
For Use Withmicro:bit
Product RangeElement14 mi:node

Product Overview

A fun, easy to use modular kit designed to help teens get interested in IoT mechanics with minimal effort. The pack consists of a main connection board that houses the micro:bit edge connector and several modules that range from light and sound sensors to LEDs, speakers and even fans!

  • The modules snap together like building blocks - complete a working circuit in less than a minute
  • No soldering is required, designed for kids aged 14 and above
  • Comes complete with a full guide that includes various project ideas

Applications

IoT (Internet of Things), Hobby & Education

Contents

micro:bit connection board, light sensor, temperature/humidity sensor, sound sensor, rotary angle, mini fan, speaker, PIR motion sensor, RGB LED, switch, relay, 8x universal 4-pin cables, 2x Micro USB cables and user guide

Technical Specifications

Accessory Type

Project kit

Kit Contents

micro:bit connection board, sensors, mini fan, speaker, PIR, LED, switch, relay, cables, USB cables and user guide

For Use With

micro:bit

Product Range

Element14 mi:node

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.48