0
0 Items£0.00
ex VAT
ex VAT

Cap, Glossy Red - 9mm, No Line - 040-1030

ELMA 040-1030 Cap, Glossy Red - 9mm, No Line
ELMA 040-1030 - undefined
ELMA 040-1030 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMA
Manufacturer Part No040-1030Copy
Order CodeSW03761
Technical Datasheet
See all Technical Docs
7 In Stock

Need more?

QuantityPrice (ex VAT)
5+£0.59
50+£0.38
Price for:Each
Minimum: 5
Multiple: 5
£2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerELMA
Manufacturer Part No040-1030Copy
Order CodeSW03761
Technical Datasheet
ColourRed
Accessory TypeCap
For Use WithCollet Knobs
Product Range-
SVHCNo SVHC (15-Jan-2018)

Product Overview

The 040 series accessories from ELMA are coloured knob caps available with and without marking line. These are Nylon knob caps suitable for 9mm to 45mm knobs.

  • Push fit caps to suit 020, 021, 023 series knobs
  • Selectable surface finish matt and glossy
  • Available in variety of colours grey, black, red, blue, Yellow and green

Applications

Industrial

Technical Specifications

Colour

Red

For Use With

Collet Knobs

SVHC

No SVHC (15-Jan-2018)

Accessory Type

Cap

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.006