0
0 Items£0.00
ex VAT
ex VAT

LED Half Mirror and Flat Mirror Ball Moving Head Light Fusion Reflecta - FUSION REFLECTA

EQUINOX FUSION REFLECTA LED Half Mirror and Flat Mirror Ball Moving Head Light Fusion Reflecta
EQUINOX FUSION REFLECTA - undefined
EQUINOX FUSION REFLECTA - undefined
EQUINOX FUSION REFLECTA - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEQUINOX
Manufacturer Part NoFUSION REFLECTACopy
Order CodeDP38465
Also Known AsGTIN UPC EAN: 5056742209299
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£250.00
Price for:Each
Minimum: 1
Multiple: 1
£250.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEQUINOX
Manufacturer Part NoFUSION REFLECTACopy
Order CodeDP38465
Also Known AsGTIN UPC EAN: 5056742209299
Plug TypeUK Type G
SVHCTo Be Advised

Product Overview

The Fusion Reflecta is a versatile, multi-application moving head that combines a flat reflective mirror, a half mirror ball, and an LED ring to enhance any light show. It’s not just a one-trick pony but adds an extra dimension to your lighting setup. Its flat mirror, with a diameter of 178mm, can reflect high-power beam effects across venues. With a simple change in DMX value, the mirror can flip 180 degrees to reveal the mirror ball, which bathes the room in hundreds of light shards, when a suitable fixture is projected on the surface. The mirror ball has variable rotation speed, continuous 360° tilt, plus 50 tri-colour LEDs fitted around the outer edge of the flat mirror in a ring format, further boosting the fixture’s versatility.

  • 1 x Half mirror ball (200mmØ)
  • 1 x Flat mirror (178mmØ)
  • Highly reflective mirrors with 99% reflection
  • 50 x tri-colour 5050 SMD LEDs (RGB)
  • DMX channels: 3/5/8/13/16/85 or 88 selectable
  • Manual mode
  • Pan/tilt auto correction
  • 16-Bit pan/tilt positioning
  • Pan: 540°, Tilt: 360° continuous
  • 360° continuous mirror ball rotation in both directions
  • Quick release omega clamps included
  • Square hole spacing on omega clamp receivers allows for clamps to be mounted in all orientations
  • 4 button menu with 2.6” LCD display
  • PowerTwist TR1 input/output
  • 3-Pin XLR input/output
  • 5-Pin XLR input/output
  • Convection cooled
  • Power consumption: 30W
  • Power supply: 100V to 240V, 50/60Hz
  • Fuse: F2A 250V
  • Dimensions (HxWxD): 411mm x 304mm x 217mm
  • Weight: 8kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Plug Type

UK Type G

SVHC

To Be Advised

Technical Docs (1)

FUSION REFLECTA - You may also be interested in

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:94054210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):11.4