0
0 Items£0.00
ex VAT
ex VAT

Switch, DIL, 4 Pole, 2 Way - DS16C4-2

ERG COMPONENTS DS16C4-2 Switch, DIL, 4 Pole, 2 Way
ERG COMPONENTS DS16C4-2 - undefined
ERG COMPONENTS DS16C4-2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C4-2Copy
Order CodeSW04666
Technical Datasheet
See all Technical Docs
Available for Back Order
Deliveries start from 30/08/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£13.02
10+£11.45
Price for:Each
Minimum: 1
Multiple: 1
£13.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C4-2Copy
Order CodeSW04666
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact Configuration4PST
Contact Voltage DC Max30V
Contact Current DC Max250mA
Product Range-
Switch Type-
SVHCNo SVHC (27-Jun-2024)

Product Overview

The DS16C4-2 is a 4-pole single-throw DIP Switch with through hole mounting and rocker actuator style. Hinged transparent dust cover and recessed actuators prevent accidental setting changes. 1µm hard gold-plated wiping contact for low level circuits.

  • Unlinked style
  • Typical (within rated load), test reports available 1000 cycles life
  • 30mΩ at 10mA Typical maximum initial contact resistance
  • Large numerals and coloured actuators

Applications

Industrial

Technical Specifications

No. of Circuits

4Circuits

Switch Mounting

Through Hole

Contact Voltage DC Max

30V

Product Range

-

SVHC

No SVHC (27-Jun-2024)

Switch Actuator Style

Rocker

Contact Configuration

4PST

Contact Current DC Max

250mA

Switch Type

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.006