0
0 Items£0.00
ex VAT
ex VAT

5A Lighting Connector Box - CB5A

ETERNA CB5A 5A Lighting Connector Box
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoCB5ACopy
Order CodeLA04538
Also Known AsGTIN UPC EAN: 5013845018524
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.48
Price for:Each
Minimum: 1
Multiple: 1
£1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerETERNA
Manufacturer Part NoCB5ACopy
Order CodeLA04538
Also Known AsGTIN UPC EAN: 5013845018524
Technical Datasheet
No. of Ways1
Current Rating5A
IP RatingIP20
SVHCNo SVHC (17-Jan-2023)

Product Overview

5 Amp 3 Way white lighting connector box, cord restraint at both entries 65mm x 40mm x 22mm box.

  • Nylon housing
  • Cord restraint at both entries
  • 3 way connectors included
  • IP20 rated

Technical Specifications

No. of Ways

1

IP Rating

IP20

Current Rating

5A

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02