0
0 Items£0.00
ex VAT
ex VAT

IP65 ABS Junction Box Enclosure with Clear Lid - 65x60x40mm - RP1025C

EVATRON RP1025C IP65 ABS Junction Box Enclosure with Clear Lid - 65x60x40mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVATRON
Manufacturer Part NoRP1025CCopy
Order CodeEN84730
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.95
5+£3.70
Price for:Each
Minimum: 1
Multiple: 1
£3.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEVATRON
Manufacturer Part NoRP1025CCopy
Order CodeEN84730
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric65mm
IP RatingIP65
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial2.56"
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • ABS construction with clear lid
  • Flame retardant rated to 94V-0
  • Internal mounting pillars for PCBs
  • All fixings supplied

Technical Specifications

Enclosure Type

Multipurpose

External Height - Metric

40mm

External Depth - Metric

65mm

Body Colour

White, Transparent

External Height - Imperial

1.57"

External Depth - Imperial

2.56"

Enclosure Material

ABS

External Width - Metric

60mm

IP Rating

IP65

NEMA Rating

-

External Width - Imperial

2.36"

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.065