Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN100Copy
Order CodeIN04956
Also Known AsGTIN UPC EAN: 0793950451007
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £122.29 |
| 3+ | £118.38 |
Price for:Each
Minimum: 1
Multiple: 1
£122.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN100Copy
Order CodeIN04956
Also Known AsGTIN UPC EAN: 0793950451007
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Relative Humidity Range-
External Height178mm
External Width74mm
External Depth33mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AN100 handheld thermo-anemometer which simultaneously displays ambient temperature, air flow or air velocity
- 20 point average function for air flow
- Large backlit LCD display
- Low friction 72mm diameter vane wheel with 1.2m lead
- Maximum/minimum and data hold functions
- Auto power off
- Air velocity measurements in m/s, km/h, ft/min, mph and knots
- Air velocity range: 0.4 to 30m/s. Basic accuracy: ±3%
- Air flow measurements in m³/min and ft³ /min
- Air Temperature range: -10 to 60°C Basic Accuracy: ±3°C
- Supplied with 9V battery, protective rubber holster and carry case
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
-10°C
Relative Humidity Range
-
External Width
74mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
178mm
External Depth
33mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
