Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC150Copy
Order CodeIN06763
Also Known AsGTIN UPC EAN: 0793950061503
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £63.13 |
| 3+ | £58.96 |
Price for:Each
Minimum: 1
Multiple: 1
£63.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC150Copy
Order CodeIN06763
Also Known AsGTIN UPC EAN: 0793950061503
Conductivity Range0µS/cm to 1999µS/cm
Resolution (ppm)1ppm
Accuracy %1%
Calibration TypeConductivity, TDS, Temperature
External Height165mm
External Width35mm
External Depth32mm
Weight110g
SVHCTo Be Advised
Product Overview
Waterproof meter with one high accuracy multi-ranging sensor that measures multiple parameters.
- Measures conductivity, TDS and temperature
- Adjustable conductivity to TDS ratio factor from 0.4 to 1.0, conveniently calculates the TDS value
- Simultaneous display of conductivity or TDS & temperature
- Two ranges for conductivity & TDS with one point calibration per range
- Units of measure include μS/cm, mS/cm, ppm, ppt, °F & °C
- Large 31/2 digit (2000 count) LCD display
- Data Hold and low battery indication
- Auto Power off with disable
- Adjustable Automatic Temperature Compensation
- Waterproof design to withstand wet environment, meets IP65 standard
Contents
Contents: Meter, protective sensor cap & four LR44 button batteries
Technical Specifications
Conductivity Range
0µS/cm to 1999µS/cm
Accuracy %
1%
External Height
165mm
External Depth
32mm
SVHC
To Be Advised
Resolution (ppm)
1ppm
Calibration Type
Conductivity, TDS, Temperature
External Width
35mm
Weight
110g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
