Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX330Copy
Order CodeIN04961
Product RangeEX300 Series
Also Known AsGTIN UPC EAN: 0793950393307
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.49 |
| 3+ | £46.19 |
Price for:Each
Minimum: 1
Multiple: 1
£49.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX330Copy
Order CodeIN04961
Product RangeEX300 Series
Also Known AsGTIN UPC EAN: 0793950393307
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product RangeEX300 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EX330 is a 12 Function Mini MultiMeter + Non-Contact Voltage Detector. Autoranging DMM with NCV detector and Temperature function
- 0.5% basic accuracy
- Built-in non-contact AC Voltage Detector with red LED indicator and audible beeper
- Large 1" digits make it easy to read
- Low battery indicator
- Auto ranging
- Data Hold: freezes the display
- Auto Power Off: conserves battery
- Type K Temperature °F/°C switchable
- Relative function
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Stand, test leads, protective holster, batteries, general purpose bead wire temperature probe
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Dec-2015)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
EX300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498
