0
0 Items£0.00
ex VAT
ex VAT

4pH Buffer Solution (2x Bottles) - PH4-P

EXTECH INSTRUMENTS PH4-P 4pH Buffer Solution (2x Bottles)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH4-PCopy
Order CodeIN08860
Also Known AsGTIN UPC EAN: 00793950050040
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£23.03
Price for:Pack of 2
Minimum: 1
Multiple: 1
£23.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH4-PCopy
Order CodeIN08860
Also Known AsGTIN UPC EAN: 00793950050040
Technical Datasheet
Analysis & Calibration Type-
Dispensing MethodPacket
Volume-
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)

Product Overview

Pint size bottles with 4pH buffer solution.

  • Easy to use, already made fresh pH buffers for calibration
  • Helpful table shows what the pH value should be vs. the temperature of the buffer solution measured
  • Rinsing solution used for cleaning off the pH electrode after taking the next measurement from a different solution to prevent contamination
  • Convenient pouch eliminates the need for a cup to store buffer or rinsing solution
  • Convenient pint size conductivity standards calibrate your conductivity meter to optimise its accuracy

Technical Specifications

Analysis & Calibration Type

-

Volume

-

Product Range

-

Dispensing Method

Packet

Weight

-

SVHC

No SVHC (17-Dec-2014)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:28352400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.95