Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Tools & Maintenance
                                                                        3. Adhesives, Sealants & Tapes
                                                                        4. Tape
                                                                        5. Building & Repair Tape
                                                                        Print Page

                                                                        Repair Flex Patch, 3 Pack - 39201GBR

                                                                        FIBERFIX
                                                                        FIBERFIX 39201GBR - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFIBERFIX
                                                                        Manufacturer Part No39201GBR
                                                                        Order CodeSA03788
                                                                        Also Known AsGTIN UPC EAN: 0857101004778
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 40 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£8.97
                                                                        Price for:Pack of 3
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £8.97 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FIBERFIX
                                                                        ManufacturerFIBERFIX
                                                                        Manufacturer Part No39201GBR
                                                                        Order CodeSA03788
                                                                        Also Known AsGTIN UPC EAN: 0857101004778
                                                                        Adhesive Type-
                                                                        Tape ColourWhite
                                                                        Total Tape Thickness-
                                                                        Roll Length - Imperial-
                                                                        Roll Length - Metric-
                                                                        Tape Width - Imperial-
                                                                        Tape Width - Metric-
                                                                        Product Range-
                                                                        SVHCNo SVHC (07-Nov-2024)

                                                                        Product Overview

                                                                        FiberFix Flex Patch is the other cousin of the Repair Wrap - a fiberglass patch for permanent repairs on flat or hard-to-wrap surfaces. Simply apply the patch over the hole and expose to sunlight or UV light (but don't expose before applying!). In 3-5 minutes after exposure, the patch will cure!.

                                                                        • Cure Time: 5-10 minutes (depending on amount of sunlight/UV exposure)
                                                                        • What Surfaces Will It Work On?: Any rigid surface (will work on flexible surfaces such as fabrics or highly bendable plastic)
                                                                        • Both Sandable & Paintable
                                                                        • Applications: Rain gutters, fences, water tanks, boats, canoes, car bodies, and much more!

                                                                        Contents

                                                                        1x 3" x 3" Patch, 1x 2" x 8" Patch, 1x 5" x 5" Patch

                                                                        Technical Specifications

                                                                        Adhesive Type

                                                                        -

                                                                        Total Tape Thickness

                                                                        -

                                                                        Roll Length - Metric

                                                                        -

                                                                        Tape Width - Metric

                                                                        -

                                                                        SVHC

                                                                        No SVHC (07-Nov-2024)

                                                                        Tape Colour

                                                                        White

                                                                        Roll Length - Imperial

                                                                        -

                                                                        Tape Width - Imperial

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:59032090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (07-Nov-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.