Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISKARS
Manufacturer Part No1027541
Order CodeSI20064
Also Known AsGTIN UPC EAN: 6411501150400
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.20 |
Price for:Each
Minimum: 1
Multiple: 1
£25.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Bypass cutting action: ideal for trimming greener branches
- Long handles provide plenty of leverage for powerful cuts
- Durable, robust construction for longer service life
- Non-slip grip provides comfort and control
- Ideal for cutting green branches up to Ø 38mm
- Length: 810mm
Technical Specifications
Cutting Garden Tool Type
Loppers
Overall Length
810mm
SVHC
To Be Advised
Cutting Capacity Max
38mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82016000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25