0
0 Items£0.00
ex VAT
ex VAT

3.5 Digit Handheld Digital Utility Multimeter with VCHEK LoZ Low Impedance Measurement Function - 113

FLUKE 113 3.5 Digit Handheld Digital Utility Multimeter with VCHEK LoZ Low Impedance Measurement Function
FLUKE 113 - undefined
FLUKE 113 - undefined
FLUKE 113 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No113Copy
Order CodeIN05628
Also Known AsFLUKE-113 EUR GTIN UPC EAN: 0095969436298
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£119.00
Price for:Each
Minimum: 1
Multiple: 1
£119.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLUKE
Manufacturer Part No113Copy
Order CodeIN05628
Also Known AsFLUKE-113 EUR GTIN UPC EAN: 0095969436298
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max60kohm
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Jul-2017)

Product Overview

Fluke 113 True-RMS Utility Multimeter, CAT III 600V, CAT IV 300V

  • VCHEKTM LoZ low impedance measurement function
  • True-rms for accurate ac measurements
  • Large backlit display
  • Category CAT III 600V and Category IV 300V
  • Diode test for testing general-purpose germanium, silicon, and power diodes
  • Integral holster with probe holders for easy storage
  • Auto and Manual ranging for added user functionality
  • Category CAT III 600 V and Category IV 300 V standards for a higher level of safety
  • The optional TPAK magnetic hanger allows the user hands-free flexibility

Applications

Industrial, Utilities, Test & Measurement

Contents

TL75 Test Leads, One 9V Battery, Printed User Manual

Notes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Technical Specifications

DMM Functions

Voltage, Capacitance, Resistance

DMM Response Type

True RMS

Range Selection

Auto, Manual

Voltage Measure AC Max

600V

Current Measure AC Max

-

Manufacturer Warranty

3 Years

No. of Digits

3.75

Display Count

6000

Voltage Measure DC Max

600V

Current Measure DC Max

-

Resistance Measure Max

60kohm

SVHC

No SVHC (07-Jul-2017)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.607