0
0 Items£0.00
ex VAT
ex VAT

1000V AC/DC True RMS Digital Multimeter with Backlight - 177

FLUKE 177 1000V AC/DC True RMS Digital Multimeter with Backlight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No177Copy
Order CodeIN01985
Product RangeFluke 170
Also Known AsGTIN UPC EAN: 0095969095891
Technical Datasheet
See all Technical Docs
1 In Stock

1 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£319.00
Price for:Each
Minimum: 1
Multiple: 1
£319.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLUKE
Manufacturer Part No177Copy
Order CodeIN01985
Product RangeFluke 170
Also Known AsGTIN UPC EAN: 0095969095891
Technical Datasheet
Manufacturer WarrantyLifetime Warranty
Product RangeFluke 170
SVHCNo SVHC (15-Jun-2015)

Product Overview

A superior quality, general purpose multimeter with a blend of precision, comprehensive features, combined with tested ease-of-use, safety and reliability. The removable protective holster protects the instrument against harsh environments and features a battery door to allow easy battery replacement.The meter is IEC1010 1000V CATIII or 600V CATIV rated.

  • 4 digit 6000 count display
  • Backlight
  • 33 segment bargraph
  • Ergonomically designed, tough case
  • Auto/manual ranging
  • 0.09% basic DC accuracy
  • AC/DC voltage measurement
  • AC/DC current measurement
  • Resistance measurement
  • Capacitance measurement
  • Frequency measurement
  • Continuity test with buzzer
  • Diode test
  • True RMS AC measurements
  • Display hold and Auto hold
  • Min/Max/Average reading with Min/Max alert
  • Unsafe voltage alert (˃30V)
  • Battery conservation sleep mode and low battery indication
  • Supplied with test leads and thermocouple probe
  • Lifetime warranty

Technical Specifications

Manufacturer Warranty

Lifetime Warranty

SVHC

No SVHC (15-Jun-2015)

Product Range

Fluke 170

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.8