0
0 Items£0.00
ex VAT
ex VAT

1kV AC/DC True RMS Industrial Digital Multimeter - 87V

FLUKE 87V 1kV AC/DC True RMS Industrial Digital Multimeter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No87VCopy
Order CodeIN04389
Also Known As87V, GTIN UPC EAN: 0095969586733
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£453.49
Price for:Each
Minimum: 1
Multiple: 1
£453.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLUKE
Manufacturer Part No87VCopy
Order CodeIN04389
Also Known As87V, GTIN UPC EAN: 0095969586733
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count19999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast. Use its low pass filter function to measure voltage and frequency accurately on electrically "noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (µs). And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.

  • Accurate voltage and frequency measurements on adjustable speed motor drives and other equipment
  • Built-in thermometer allows for temperature readings without having to carry a separate instrument
  • Large digit display with bright, two-level backlight
  • Accurate measurements of noisy pulse-width modulated AC voltage
  • Measures correctly at the ASD and at the motor terminals
  • Accurately measure motor speed frequency. Measurement not affected by the ASDs carrier frequency
  • Compare reading from the 87V with the display on the ASD
  • Special shielding blocks high frequency, high-energy noise generated by large drive systems

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

TL75 test leads, AC175 Crocodile Clips, Holster, 9V battery (installed).

Technical Specifications

DMM Functions

Current, Voltage, Capacitance, Frequency, Resistance, Temperature

DMM Response Type

True RMS

Range Selection

Auto, Manual

Voltage Measure AC Max

1kV

Current Measure AC Max

10A

Manufacturer Warranty

Lifetime Warranty

SVHC

No SVHC (17-Jan-2023)

No. of Digits

4.5

Display Count

19999

Voltage Measure DC Max

1kV

Current Measure DC Max

10A

Resistance Measure Max

50Mohm

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.6